The DC1F-M4RB is a basic and snap action switch with a roller lever actuator style. It has a maximum current rating of 6 amps at 250 volts AC and an electrical life of 10,000 operations. The switch is rated for a maximum AC voltage of 250 volts and a maximum DC voltage of 48 volts, as per UL standards. It is designed for screw mount applications and has a termination style of wire lead.
ZF Electronics DC1F-M4RB technical specifications.
| Switch Configuration | N.C. |
| Pole Throw Configuration | SPST |
| Actuator Style | Roller Lever |
| Max Current Rating | 6@250VAC@ENA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 48@ULV |
| Electrical Life | 10000@ENCycles |
| Termination Style | Wire Lead |
| Mounting | Screw Mount |
| Operating Force | 0.88N |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.