This SPDT switch features a straight lever actuator style and a max current rating of 6 amps at 250VAC. It has a max AC voltage rating of 250V and a max DC voltage rating of 48V. The switch is designed for screw mount applications and has an operating force of 0.78 units. It operates within a temperature range of -40 to 85 degrees Celsius.
ZF Electronics DC1G-C1LB technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Straight Lever |
| Max Current Rating | 6@250VAC@ENA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 48@ULV |
| Electrical Life | 10000@ENCycles |
| Termination Style | Wire Lead |
| Mounting | Screw Mount |
| Operating Force | 0.78N |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.