This SPDT switch features a screw mount termination style and a max current rating of 6 amps at 250VAC. It has a max operating temperature range of -40 to 85°C and an electrical life of 10,000 cycles. The switch has a button actuator style and a pole throw configuration of SPDT. It is rated for a max DC voltage of 48V and has a min operating force of 1.96N.
Checking distributor stock and pricing after the page loads.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Button |
| Max Current Rating | 6@250VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 48V |
| Electrical Life | 10000Cycles |
| Termination Style | Wire Lead |
| Mounting | Screw Mount |
| Operating Force | 1.96N |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |