This SPDT switch features a straight lever actuator and a screw mount termination style, with a maximum current rating of 6A at 250VAC and an electrical life of 10,000 cycles. It has a maximum operating temperature range of -40 to 85 degrees Celsius and a minimum operating force of 0.78N. The switch is rated for use in environments up to 48V DC, as per UL standards, and is suitable for general applications.
Checking distributor stock and pricing after the page loads.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Straight Lever |
| Max Current Rating | 6@250VAC@ENA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 48@ULV |
| Electrical Life | 10000@ENCycles |
| Termination Style | Wire Lead |
| Mounting | Screw Mount |
| Operating Force | 0.78N |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |