The DC1G-E7RB is a basic and snap action switch with a roller lever actuator style, capable of switching up to 6 amps at 250 volts AC. It features a screw mount termination style and a maximum operating temperature range of -40°C to 85°C. The switch has a electrical life of 10,000 cycles at 250VAC and a maximum DC voltage rating of 48 volts, as certified by UL. It is suitable for use in a variety of applications, including those requiring a high level of reliability and durability.
Checking distributor stock and pricing after the page loads.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Roller Lever |
| Max Current Rating | 6@250VAC@ENA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 48@ULV |
| Electrical Life | 10000@ENCycles |
| Termination Style | Wire Lead |
| Mounting | Screw Mount |
| Operating Force | 0.88N |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |