The DC1G-H1AA is a basic SPDT switch with a maximum current rating of 6 amps at 250VAC. It has a maximum AC voltage rating of 250V and a maximum DC voltage rating of 48V. The switch has an electrical life of 10000 hours and can operate in temperatures ranging from -40°C to 85°C. It is mounted through a hole and has PC pins for termination.
Checking distributor stock and pricing after the page loads.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Button |
| Max Current Rating | 6@250VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 48V |
| Electrical Life | 10000Cycles |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Operating Force | 1.96N |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |