This SPDT basic switch features a switch configuration of N.O./N.C. with a pole throw configuration of SPDT and an actuator style of button. It has a maximum current rating of 6A at 250VAC and a maximum AC voltage rating of 250V. The switch also has a maximum DC voltage rating of 48V and an electrical life of 10,000 cycles. It is available in a through-hole package with PC pins and can be mounted through a hole. The operating force required is 1.96N, and the operating temperature range is -40 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Button |
| Max Current Rating | 6@250VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 48V |
| Electrical Life | 10000Cycles |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Operating Force | 1.96N |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |