The DC1G-M7RB is a basic and snap action switch with a roller lever actuator style, featuring a switch configuration of N.O./N.C. and a pole throw configuration of SPDT. It has a maximum current rating of 6 amps at 250VAC and an electrical life of 10,000 cycles. The switch is designed for screw mount applications and has an operating force of 0.88N. It operates within a temperature range of -40 to 85°C.
Checking distributor stock and pricing after the page loads.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Roller Lever |
| Max Current Rating | 6@250VAC@ENA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 48@ULV |
| Electrical Life | 10000@ENCycles |
| Termination Style | Wire Lead |
| Mounting | Screw Mount |
| Operating Force | 0.88N |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |