The DC2A-E3RB is a basic and snap action switch from ZF Electronics. It features a switch configuration of normally open and a pole throw configuration of single pole single throw. The actuator style is a roller lever and it has a maximum current rating of 10.1 amps at 250 volts AC. The switch is rated for a maximum power of 186.4 watts and has an electrical life of 10,000 cycles at the European norm. It is available with wire lead termination and can be mounted using screws.
Checking distributor stock and pricing after the page loads.
ZF Electronics DC2A-E3RB technical specifications.
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Actuator Style | Roller Lever |
| Max Current Rating | 10.1@250VAC@ULA |
| Max AC Voltage Rating | 250V |
| Max Power Rating | 186.42@ULVA |
| Electrical Life | 10000@ENCycles |
| Termination Style | Wire Lead |
| Mounting | Screw Mount |
| Operating Force | 1.57N |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |