This screw mount switch features a straight lever actuator and a maximum current rating of 10.1 amps at 250VAC. It has a maximum power rating of 186.42 watts and an electrical life of 10,000 cycles. The switch can operate in temperatures ranging from -40 to 120 degrees Celsius.
Checking distributor stock and pricing after the page loads.
ZF Electronics DC2AA1LC technical specifications.
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Actuator Style | Straight Lever |
| Max Current Rating | 10.1@250VAC@ULA |
| Max AC Voltage Rating | 250V |
| Max Power Rating | 186.42@ULVA |
| Electrical Life | 10000@ENCycles |
| Termination Style | Solder |
| Mounting | Screw Mount |
| Operating Force | 1.18N |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 120°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |