The DC2C-H1AA switch from ZF Electronics features a SPDT configuration with a button actuator and PC pin termination. It has a maximum current rating of 10.1A at 250VAC and a maximum power rating of 186.42W. The switch is designed for through hole mounting and has an operating force of 3.33N. It can operate within a temperature range of -40°C to 120°C and has an electrical life of 10,000 cycles.
ZF Electronics DC2C-H1AA technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Button |
| Max Current Rating | 10.1@250VACA |
| Max AC Voltage Rating | 250V |
| Max Power Rating | 186.42VA |
| Electrical Life | 10000Cycles |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Operating Force | 3.33N |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 120°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.