The DC2C-K1AA is a 10.1A SPDT snap action switch with a maximum AC voltage rating of 250VAC and a maximum power rating of 186.42mW. It features a button actuator style and a termination style of PC pins. The switch has an electrical life of 10000 and can operate in temperatures ranging from -40 to 120 degrees Celsius. It is designed for through hole mounting and is suitable for use in a variety of applications.
ZF Electronics DC2C-K1AA technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Button |
| Max Current Rating | 10.1@250VACA |
| Max AC Voltage Rating | 250V |
| Max Power Rating | 186.42VA |
| Electrical Life | 10000Cycles |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Operating Force | 3.33N |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 120°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.