The DC2E-E3RB is a 10.1A SPST roller lever switch rated for 250VAC and 186.42W. It features a screw mount termination style and a wire lead termination. The switch has an electrical life of 10,000 cycles at 10.1A and meets UL standards. It operates within a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
ZF Electronics DC2E-E3RB technical specifications.
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Actuator Style | Roller Lever |
| Max Current Rating | 10.1@250VAC@ULA |
| Max AC Voltage Rating | 250V |
| Max Power Rating | 186.42@ULVA |
| Electrical Life | 10000@ENCycles |
| Termination Style | Wire Lead |
| Mounting | Screw Mount |
| Operating Force | 1.57N |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |