The DC3BC3SD switch features a simulated roller lever actuator style and a screw mount termination style. It has a maximum current rating of 0.1A at 250VAC or 30VDC, with an electrical life of 100,000 cycles at UL conditions. The switch operates within a temperature range of -40°C to 105°C and is suitable for applications requiring a basic and snap action switching mechanism.
Checking distributor stock and pricing after the page loads.
ZF Electronics DC3BC3SD technical specifications.
| Switch Configuration | N.C. |
| Pole Throw Configuration | SPST |
| Actuator Style | Simulated Roller Lever |
| Max Current Rating | 0.1@250VAC 30VDC@ULA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 30@ULV |
| Electrical Life | 100000@ULCycles |
| Termination Style | Wire Lead |
| Mounting | Screw Mount |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |