This SPDT roller lever switch features a maximum current rating of 0.1 amps at 250 volts AC and 30 volts DC, as certified by UL. It has a maximum AC voltage rating of 250 volts and a maximum DC voltage rating of 30 volts, also certified by UL. The switch has an electrical life of 100,000 cycles at UL conditions. It is designed for through-hole mounting and has a termination style of PC pins. The operating force is 0.88, and the operating temperature range is -40 to 120 degrees Celsius.
ZF Electronics DC3C-K9RB technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Roller Lever |
| Max Current Rating | 0.1@250VAC 30VDC@ULA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 30@ULV |
| Electrical Life | 100000@ULCycles |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Operating Force | 0.88N |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 120°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.