This SPDT switch features a simulated roller lever actuator style and a maximum current rating of 0.1A at 250VAC or 30VDC. It has a maximum AC voltage rating of 250V and a maximum DC voltage rating of 30V according to UL standards. The switch has an electrical life of 100,000 cycles at UL conditions. It is designed for screw mount applications and can operate within a temperature range of -40°C to 120°C.
Checking distributor stock and pricing after the page loads.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Simulated Roller Lever |
| Max Current Rating | 0.1@250VAC 30VDC@ULA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 30@ULV |
| Electrical Life | 100000@ULCycles |
| Termination Style | Solder |
| Mounting | Screw Mount |
| Operating Force | 0.88N |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 120°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |