This 0.1A SPST roller lever switch has a maximum AC voltage rating of 250V and a maximum DC voltage rating of 30V at UL standards. It features a screw mount termination style and a wire lead actuator. The switch has an operating force of 0.88 and an electrical life of 100,000 cycles at UL standards. It is rated for operation between -40°C and 85°C.
Checking distributor stock and pricing after the page loads.
| Switch Configuration | N.C. |
| Pole Throw Configuration | SPST |
| Actuator Style | Roller Lever |
| Max Current Rating | 0.1@250VAC 30VDC@ULA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 30@ULV |
| Electrical Life | 100000@ULCycles |
| Termination Style | Wire Lead |
| Mounting | Screw Mount |
| Operating Force | 0.88N |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |