The DG43C2LA is a basic switch with a SPDT configuration and a straight lever actuator. It has a maximum current rating of 1 ampere at 125 volts AC and 30 volts DC, and a maximum AC voltage rating of 125 volts. The switch has an electrical life of 10,000 cycles and can operate in temperatures ranging from -25 to 85 degrees Celsius. It is mounted through a hole and has PC pins for termination.
Checking distributor stock and pricing after the page loads.
ZF Electronics DG43C2LA technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Straight Lever |
| Max Current Rating | 1@125VAC 30VDC@ULA |
| Max AC Voltage Rating | 125@ULV |
| Max DC Voltage Rating | 30@ULV |
| Electrical Life | 10000Cycles |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Operating Force | 0.29N |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.