The E51-50T is a basic and snap action switch with a SPDT configuration and lever actuator style. It has a maximum current rating of 6 amps at 250 volts AC and meets UL standards. The switch features a quick connect termination style and screw mount for easy installation. It operates within a temperature range of -40 to 85 degrees Celsius.
ZF Electronics E51-50T technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Lever |
| Max Current Rating | 6@250VAC@ULA |
| Max AC Voltage Rating | 250@ULV |
| Electrical Life | 6000@ULCycles |
| Termination Style | Quick Connect |
| Mounting | Screw Mount |
| Operating Force | 0.04N |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for ZF Electronics E51-50T to view detailed technical specifications.
No datasheet is available for this part.