The E61-10H is a basic and snap action switch from ZF Electronics, featuring a SPDT configuration with a lever actuator. It has a maximum current rating of 5 amps at 250VAC and 30VDC at UL standards, with a maximum AC voltage rating of 250V at UL. The switch has an electrical life of 6000 cycles at UL and is terminated with solder. It is designed for screw mount applications and operates within a temperature range of -40 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Lever |
| Max Current Rating | 5@250VAC 30VDC@ULA |
| Max AC Voltage Rating | 250@ULV |
| Max DC Voltage Rating | 30@ULV |
| Electrical Life | 6000@ULCycles |
| Termination Style | Solder |
| Mounting | Screw Mount |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |