This SPDT switch features a roller lever actuator and a maximum current rating of 5 amps at 250VAC or 30VDC. It has a termination style of solder and is mounted via screws. The switch is rated for operation between -40°C and 85°C. It meets UL standards for electrical life, with a rating of 6000 hours at maximum voltage and current.
Checking distributor stock and pricing after the page loads.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Roller Lever |
| Max Current Rating | 5@250VAC 30VDC@ULA |
| Max AC Voltage Rating | 250@ULV |
| Max DC Voltage Rating | 30@ULV |
| Electrical Life | 6000@ULCycles |
| Termination Style | Solder |
| Mounting | Screw Mount |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |