This SPDT roller lever switch features a maximum current rating of 0.25 amps at 30 volts DC, with a maximum AC voltage rating of 125 volts and a maximum DC voltage rating of 30 volts. The switch has an electrical life of 6000 cycles at UL conditions. It is designed for screw mount applications and has a termination style of quick connect. The operating force is 0.29 units, with an operating temperature range of -40 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Roller Lever |
| Max Current Rating | 0.25@30VDC@ULA |
| Max AC Voltage Rating | 125@ULV |
| Max DC Voltage Rating | 30@ULV |
| Electrical Life | 6000@ULCycles |
| Termination Style | Quick Connect |
| Mounting | Screw Mount |
| Operating Force | 0.29N |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |