This 4-position lever switch features a maximum current rating of 0.25 amperes at 30 volts DC under UL conditions. It has a maximum AC voltage rating of 125 volts and a maximum DC voltage rating of 30 volts, both also under UL conditions. The switch has an electrical life of 6000 cycles under UL conditions. It is designed for screw mount installation and has a quick connect termination style.
Checking distributor stock and pricing after the page loads.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | 4PDT |
| Actuator Style | Lever |
| Max Current Rating | 0.25@30VDC@ULA |
| Max AC Voltage Rating | 125@ULV |
| Max DC Voltage Rating | 30@ULV |
| Electrical Life | 6000@ULCycles |
| Termination Style | Quick Connect |
| Mounting | Screw Mount |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |