This screw mount switch features a single pole single throw configuration with a button actuator style. It has a maximum current rating of 0.25 amps at 30 volts DC under UL conditions, and a maximum AC voltage rating of 125 volts under UL conditions. The switch is designed to last for 6000 hours at UL conditions. It is suitable for screw mounting and has a solder termination style.
Checking distributor stock and pricing after the page loads.
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Actuator Style | Button |
| Max Current Rating | 0.25@30VDC@ULA |
| Max AC Voltage Rating | 125@ULV |
| Max DC Voltage Rating | 30@ULV |
| Electrical Life | 6000@ULCycles |
| Termination Style | Solder |
| Mounting | Screw Mount |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |