Switch Snap Action N.O./N.C. 3PDT Lever Quick Connect 0.1A 125VAC Screw Mount
Checking distributor stock and pricing after the page loads.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | 3PDT |
| Actuator Style | Lever |
| Max Current Rating | 0.1@125VAC@ULA |
| Max AC Voltage Rating | 125@ULV |
| Termination Style | Quick Connect |
| Mounting | Screw Mount |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |