Switch Push Button N.O./N.C. SPDT Button 0.1A 125VAC Momentary Contact Quick Connect Panel Mount
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ZF Electronics E68-00A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Button |
| Max Current Rating | 0.1@125VACA |
| Max AC Voltage Rating | 125V |
| Termination Style | Quick Connect |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for ZF Electronics E68-00A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.