The E72-40AT switch features a SPDT configuration with a button actuator style. It has a maximum current rating of 10.1 amps at 250 volts AC, with a maximum power rating of 186.42 watts. The switch meets UL standards for electrical life, with a rating of 6000 cycles. It is designed for screw mount applications and has a termination style of wire lead. The operating force is 2.94 units, and the switch operates within a temperature range of -40 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Button |
| Max Current Rating | 10.1@250VAC@ULA |
| Max AC Voltage Rating | 250@ULV |
| Max Power Rating | 186.42@ULVA |
| Electrical Life | 6000@ULCycles |
| Termination Style | Wire Lead |
| Mounting | Screw Mount |
| Operating Force | 2.94N |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |