This SPDT roller lever switch features a max current rating of 10.1 amps at 250 volts AC, with a max power rating of 186.42 watts. It has an electrical life of 6000 cycles and operates within a temperature range of -40 to 85 degrees Celsius. The switch is screw mountable and has a termination style of wire lead. It is certified to UL standards.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ZF Electronics E72-40KT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Roller Lever |
| Max Current Rating | 10.1@250VAC@ULA |
| Max AC Voltage Rating | 250@ULV |
| Max Power Rating | 186.42@ULVA |
| Electrical Life | 6000@ULCycles |
| Termination Style | Wire Lead |
| Mounting | Screw Mount |
| Operating Force | 0.74N |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for ZF Electronics E72-40KT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.