The E79-40A is a DPDT pushbutton switch from ZF Electronics with a maximum current rating of 10 amps at 250 volts AC. It features a quick connect termination style and a panel mount design. The switch operates within a temperature range of -40 to 85 degrees Celsius and has a maximum power rating of 248.57 watts at UL standards.
Checking distributor stock and pricing after the page loads.
ZF Electronics E79-40A technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | DPDT |
| Actuator Style | Button |
| Max Current Rating | 10@250VACA |
| Max AC Voltage Rating | 250V |
| Max Power Rating | 248.57@ULVA |
| Termination Style | Quick Connect |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.