This DPDT pushbutton switch features a button actuator and a maximum current rating of 0.1A at 125VAC. It is designed for panel mount applications and operates within a temperature range of -40 to 85°C.
Checking distributor stock and pricing after the page loads.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | DPDT |
| Actuator Style | Button |
| Max Current Rating | 0.1@125VACA |
| Max AC Voltage Rating | 125V |
| Termination Style | Quick Connect |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |