This SPST pushbutton switch features a round plunger actuator and a panel mount termination style with a quick connect. It has a maximum current rating of 16 amps at 250 volts AC, and a maximum DC voltage rating of 30 volts. The switch is rated for 1118.55 milliwatts of power and has an electrical life of 50,000 cycles. It operates within a temperature range of -25 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Actuator Style | Round Plunger |
| Max Current Rating | 16@250VAC@ULA |
| Max AC Voltage Rating | 250@ULV |
| Max DC Voltage Rating | 30@ULV |
| Max Power Rating | 1118.55@ULVA |
| Termination Style | Quick Connect |
| Mounting | Panel Mount |
| Electrical Life | 50000Cycles |
| Body Orientation | Straight |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Panel Cutout Dimensions | 36.7 X 13.97(Rectangular)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |