Switch Push Button N.O. DPST Round Button 16A 250VAC 50VDC Quick Connect Panel Mount
ZF Electronics FA1L-AA12 technical specifications.
| Switch Configuration | N.O. |
| Pole Throw Configuration | DPST |
| Actuator Style | Round Button |
| Max Current Rating | 16@250VAC@(cULus/SEMKO/TUV/VDE)A |
| Max AC Voltage Rating | 250@(cULus/SEMKO/TUV/VDE)V |
| Max DC Voltage Rating | 50@cULusV |
| Termination Style | Quick Connect |
| Mounting | Panel Mount |
| Electrical Life | 100000Cycles |
| Body Orientation | Straight |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Panel Cutout Dimensions | 29.8 X 15.8(Rectangular)mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.