The FA1L-AB12 is a DPST pushbutton switch with a round button actuator. It has a maximum current rating of 16 amps at 250VAC and is certified to various international safety standards. The switch is designed for panel mount applications and has a rectangular cutout dimension of 29.8 x 15.8mm. It can operate within a temperature range of -25 to 85°C and has an electrical life of 100,000 cycles.
Checking distributor stock and pricing after the page loads.
| Switch Configuration | N.O. |
| Pole Throw Configuration | DPST |
| Actuator Style | Round Button |
| Max Current Rating | 16@250VAC@(cULus/SEMKO/TUV/VDE)A |
| Max AC Voltage Rating | 250@(cULus/SEMKO/TUV/VDE)V |
| Max DC Voltage Rating | 50@cULusV |
| Termination Style | Quick Connect |
| Mounting | Panel Mount |
| Electrical Life | 100000Cycles |
| Body Orientation | Straight |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Panel Cutout Dimensions | 29.8 X 15.8(Rectangular)mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |