The FA1L-CB33 is a non-latching pushbutton switch from ZF Electronics, rated for 16A at 250VAC and certified to various international safety standards. It features a quick connect termination style and a panel mount design. The switch has a straight body orientation and a rectangular panel cutout dimension of 29.8 x 15.8mm. It operates within a temperature range of -25 to 85°C and has an electrical life of 100,000 operations.
ZF Electronics FA1L-CB33 technical specifications.
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Actuator Style | Button |
| Max Current Rating | 16@250VAC@(cULus/SEMKO/TUV/VDE)A |
| Max AC Voltage Rating | 250@(cULus/SEMKO/TUV/VDE)V |
| Max DC Voltage Rating | 50@cULusV |
| Termination Style | Quick Connect |
| Mounting | Panel Mount |
| Electrical Life | 100000Cycles |
| Body Orientation | Straight |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Panel Cutout Dimensions | 29.8 X 15.8(Rectangular)mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for ZF Electronics FA1L-CB33 to view detailed technical specifications.
No datasheet is available for this part.