The FA2L-AB12 is a DPST pushbutton switch with a round button actuator and quick connect termination. It has a maximum current rating of 10.1 amps at 250 volts AC and is certified to cULus, SEMKO, TUV, and VDE standards. The switch has a rectangular panel cutout of 29.8 x 15.8 mm and is designed for panel mounting. It can operate within a temperature range of -25 to 85 degrees Celsius and has an electrical life of 100,000 cycles.
Checking distributor stock and pricing after the page loads.
| Switch Configuration | N.O. |
| Pole Throw Configuration | DPST |
| Actuator Style | Round Button |
| Max Current Rating | 10.1@250VAC@cULusA |
| Max AC Voltage Rating | 250@(cULus/SEMKO/TUV/VDE)V |
| Max DC Voltage Rating | 30@cULusV |
| Termination Style | Quick Connect |
| Mounting | Panel Mount |
| Electrical Life | 100000Cycles |
| Body Orientation | Straight |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Panel Cutout Dimensions | 29.8 X 15.8(Rectangular)mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |