The FA2L-CB33 is a non-latching pushbutton switch with a maximum current rating of 10.1 amps at 250 volts AC, certified to cULus standards. It features a SPST configuration and a quick connect termination style. The switch is designed for panel mounting and has a rectangular panel cutout dimension of 29.8 by 15.8 millimeters. It operates within a temperature range of -25 to 85 degrees Celsius and has an electrical life of 100,000 operations.
ZF Electronics FA2L-CB33 technical specifications.
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Actuator Style | Button |
| Max Current Rating | 10.1@250VAC@cULusA |
| Max AC Voltage Rating | 250@(cULus/SEMKO/TUV/VDE)V |
| Max DC Voltage Rating | 30@cULusV |
| Termination Style | Quick Connect |
| Mounting | Panel Mount |
| Electrical Life | 100000Cycles |
| Body Orientation | Straight |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Panel Cutout Dimensions | 29.8 X 15.8(Rectangular)mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for ZF Electronics FA2L-CB33 to view detailed technical specifications.
No datasheet is available for this part.