The FA3L-BA13 is a panel mount SPST button switch with a maximum current rating of 0.25 amps at 30 volts DC. It has a termination style of quick connect and is designed for panel mounting. The switch has an electrical life of 100,000 cycles and an operating temperature range of -25°C to 85°C. It is certified to SEMKO, TUV, and VDE standards.
ZF Electronics FA3L-BA13 technical specifications.
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Actuator Style | Button |
| Max Current Rating | 0.25@30VDC@(SEMKO/TUV/VDE)A |
| Max AC Voltage Rating | 250@(cULus/SEMKO/TUV/VDE)V |
| Max DC Voltage Rating | 30@(SEMKO/TUV/VDE)V |
| Termination Style | Quick Connect |
| Mounting | Panel Mount |
| Electrical Life | 100000Cycles |
| Body Orientation | Straight |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Panel Cutout Dimensions | 29.8 X 15.8(Rectangular)mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for ZF Electronics FA3L-BA13 to view detailed technical specifications.
No datasheet is available for this part.