The FA3L-BA33 is a SPST switch with a maximum current rating of 0.25A at 30VDC, and a maximum AC voltage rating of 250V. It has a panel mount design and operates within a temperature range of -25°C to 85°C. The switch has a rectangular panel cutout dimension of 29.8 x 15.8mm. It meets SEMKO, TUV, and VDE standards.
ZF Electronics FA3L-BA33 technical specifications.
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Actuator Style | Button |
| Max Current Rating | 0.25@30VDC@(SEMKO/TUV/VDE)A |
| Max AC Voltage Rating | 250@(cULus/SEMKO/TUV/VDE)V |
| Max DC Voltage Rating | 30@(SEMKO/TUV/VDE)V |
| Termination Style | Quick Connect |
| Mounting | Panel Mount |
| Electrical Life | 100000Cycles |
| Body Orientation | Straight |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Panel Cutout Dimensions | 29.8 X 15.8(Rectangular)mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for ZF Electronics FA3L-BA33 to view detailed technical specifications.
No datasheet is available for this part.