The GPTCND11 is a basic and snap action switch with a SPDT configuration and a plunger actuator style. It has a maximum current rating of 15 amps at 250 volts AC and a maximum power rating of 186.42 watts. The switch is designed for screw mount applications and can operate within a temperature range of -20 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
ZF Electronics GPTCND11 technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Plunger |
| Max Current Rating | 15@250VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 250V |
| Max Power Rating | 186.42VA |
| Termination Style | Screw |
| Mounting | Screw Mount |
| Operating Force | 3.42N |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.