Switch Snap Action N.O./N.C. SPDT Plunger Screw 15A 250VAC 250VDC 186.42VA 3.42N Panel Mount
Checking distributor stock and pricing after the page loads.
ZF Electronics GPTCNH01 technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Plunger |
| Max Current Rating | 15@250VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 250V |
| Max Power Rating | 186.42VA |
| Termination Style | Screw |
| Mounting | Panel Mount |
| Operating Force | 3.42N |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.