Switch Snap Action N.O./N.C. SPDT Roller Plunger Screw 15A 250VAC 250VDC 186.42VA 3.42N Panel Mount
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ZF Electronics GPTCRH11 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ZF Electronics GPTCRH11 technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Roller Plunger |
| Max Current Rating | 15@250VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 250V |
| Max Power Rating | 186.42VA |
| Termination Style | Screw |
| Mounting | Panel Mount |
| Operating Force | 3.42N |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for ZF Electronics GPTCRH11 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.