Switch Rocker ON OFF SPST Wire Lead Curved Rocker 15A 250VAC 50000Cycles
Checking distributor stock and pricing after the page loads.
| Switch Configuration | ON OFF |
| Pole Throw Configuration | SPST |
| Actuator Style | Curved Rocker |
| Max Current Rating | 15@125VAC@(CSA/UL)A |
| Max AC Voltage Rating | 250@(CSA/UL)V |
| Electrical Life | 6000@ULCycles |
| Mechanical Life | 50000Cycles |
| Termination Style | Wire Lead |
| Mounting | Panel Mount |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |