
SPDT illuminated pushbutton switch featuring a round button actuator and quick connect termination. Rated for 20A at 14VDC, 250VAC (UL), and 28VDC, with a maximum power rating of 372.85VA (UL). Designed for panel mounting with a straight body orientation, this switch offers 3 terminals and an ON/OFF configuration. Electrical life is rated for 10,000 cycles, operating within a temperature range of -25°C to 85°C.
ZF Electronics KFB2ANA1BBB technical specifications.
| Actuator Style | Round Button |
| Termination Style | Quick Connect |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| Actuator Length (mm) | 7.5 |
| Product Length (mm) | 23 |
| Product Depth (mm) | 23 |
| Product Height (mm) | 24 |
| Number of Terminals | 3 |
| Switch Configuration | ON OFF |
| Pole Throw Configuration | SPDT |
| Max Current Rating | 20@14VDCA |
| Max AC Voltage Rating | 250@ULV |
| Max DC Voltage Rating | 28V |
| Max Power Rating | 372.85@ULVA |
| Electrical Life | 10000Cycles |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Cage Code | C0829 |
| EU RoHS | Yes |
| HTS Code | 8536509035 |
| Schedule B | 8536509035 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for ZF Electronics KFB2ANA1BBB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.