
Illuminated pushbutton switch featuring a maintained contact function and DPST ON/OFF configuration. Rated for 20A at 14VDC, 250VAC, and 28VDC, with a 372.85VA power rating. This panel-mount switch utilizes quick connect terminals and a round, red illuminated button with a 7.5mm actuator length. Operating temperature range is -25°C to 85°C, with an electrical life of 10,000 cycles.
ZF Electronics KFB3ALA2RBB technical specifications.
| Actuator Style | Round Button |
| Termination Style | Quick Connect |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| Actuator Length (mm) | 7.5 |
| Product Length (mm) | 23 |
| Product Depth (mm) | 23 |
| Product Height (mm) | 33 |
| Body Length (mm) | 19.8 |
| Body Depth (mm) | 19.8 |
| Body Height (mm) | 14.5 |
| Terminal Length (mm) | 9 |
| Terminal Pitch (mm) | 8 |
| Number of Rows | 2 |
| Row Spacing (mm) | 9 |
| Number of Terminals | 4 |
| Panel Cutout Dimensions (mm) | 20.2(Round) |
| Switch Configuration | ON OFF |
| Pole Throw Configuration | DPST |
| Max Current Rating | 20@14VDCA |
| Max AC Voltage Rating | 250@ULV |
| Max DC Voltage Rating | 28V |
| Max Power Rating | 372.85@ULVA |
| Electrical Life | 10000Cycles |
| Switch Function | Maintained Contact |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Illumination Type | Neon Lamp |
| Illumination Color | Red |
| Cage Code | C0829 |
| EU RoHS | Yes |
| HTS Code | 8536509035 |
| Schedule B | 8536509035 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for ZF Electronics KFB3ALA2RBB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.