This SPST switch features a straight lever actuator style and a maximum current rating of 25 amps at 250 volts AC, meeting UL standards. It has a termination style of PC pins and is designed for through-hole mounting. The switch operates within a temperature range of -40 to 85 degrees Celsius and has an electrical life of 100,000 cycles at UL conditions.
ZF Electronics KWSAPAAF technical specifications.
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Actuator Style | Straight Lever |
| Max Current Rating | 25@250VAC@ULA |
| Max AC Voltage Rating | 250@ULV |
| Electrical Life | 100000@ULCycles |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Operating Force | 0.66N |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.