Switch Snap Action N.O. SPST Straight Lever PC Pins 25A 250VAC 0.66N Thru-Hole
ZF Electronics KWSAPBAF technical specifications.
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Actuator Style | Straight Lever |
| Max Current Rating | 25@250VAC@ULA |
| Max AC Voltage Rating | 250@ULV |
| Electrical Life | 100000@ULCycles |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Operating Force | 0.66N |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.