Switch Rocker ON OFF SPST Quick Connect Curved Rocker 12A 250VAC 186.42VA 100000Cycles
Checking distributor stock and pricing after the page loads.
| Switch Configuration | ON OFF |
| Pole Throw Configuration | SPST |
| Actuator Style | Curved Rocker |
| Max Current Rating | 12@125VAC@CSAA |
| Max AC Voltage Rating | 250V |
| Max Power Rating | 186.42@(CSA/UL)VA |
| Electrical Life | 10000@VDECycles |
| Mechanical Life | 100000Cycles |
| Termination Style | Quick Connect |
| Mounting | Panel Mount |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 65°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |