The LRA32M2BBGFN is a DPST rocker switch with a curved actuator style, rated for 10 amps at 250 volts AC and a maximum power rating of 186.42 watts. It features PC pins for termination and is designed for panel mount or through hole mounting. The switch has a mechanical life of 100,000 cycles and an electrical life of 10,000 hours. It operates within a temperature range of -20 to 65 degrees Celsius.
Checking distributor stock and pricing after the page loads.
ZF Electronics LRA32M2BBGFN technical specifications.
| Switch Configuration | ON OFF |
| Pole Throw Configuration | DPST |
| Actuator Style | Curved Rocker |
| Max Current Rating | 10@250VACA |
| Max AC Voltage Rating | 250V |
| Max Power Rating | 186.42VA |
| Electrical Life | 10000Cycles |
| Mechanical Life | 100000Cycles |
| Termination Style | PC Pins |
| Mounting | Panel Mount/Through Hole |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 65°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.