The PACA-3100 is a 10-position thumbwheel switch from ZF Electronics. It features a maximum current rating of 0.1A at 50VAC and 50VDC, with a maximum AC voltage rating of 50V. The switch is designed for panel mount applications and has a termination style of quick connect. It operates within a temperature range of -20°C to 80°C and is suitable for use in circuits with a BCD code.
ZF Electronics PACA-3100 technical specifications.
| Actuator Style | Thumbwheel |
| Max Current Rating | 0.1@50VAC 50VDCA |
| Max AC Voltage Rating | 50V |
| Max DC Voltage Rating | 50V |
| Termination Style | Quick Connect |
| Mounting | Panel Mount |
| Number of Positions | 10 |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 80°C |
| Circuit Code | BCD |
No datasheet is available for this part.