Switch Rocker ON OFF DPST Quick Connect Round Rocker 10A 250VAC 186.42VA 100000Cycles
ZF Electronics RRA32H3FYBNN technical specifications.
| Switch Configuration | ON OFF |
| Pole Throw Configuration | DPST |
| Actuator Style | Round Rocker |
| Max Current Rating | 10@250VAC@VDEA |
| Max AC Voltage Rating | 250@(cULus/VDE)V |
| Max Power Rating | 186.42@(cULus)VA |
| Electrical Life | 10000@VDECycles |
| Mechanical Life | 100000Cycles |
| Termination Style | Quick Connect |
| Mounting | Panel Mount |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 65°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.